Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38C43DR

DigiKey Part Number
296-UCC38C43DRTR-ND - Tape & Reel (TR)
296-UCC38C43DRCT-ND - Cut Tape (CT)
296-UCC38C43DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC38C43DR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38C43DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.7.09900kr.70.99
25kr.6.44280kr.161.07
100kr.5.72010kr.572.01
250kr.5.37624kr.1,344.06
500kr.5.16894kr.2,584.47
1.000kr.4.99823kr.4,998.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16824kr.7,920.60
5.000kr.3.09080kr.15,454.00
7.500kr.3.05202kr.22,890.15
12.500kr.3.00908kr.37,613.50
17.500kr.2.98398kr.52,219.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750