8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38C43DGKR

DigiKey Part Number
296-32002-2-ND - Tape & Reel (TR)
296-32002-1-ND - Cut Tape (CT)
296-32002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC38C43DGKR
Description
IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC38C43DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.9.47800kr.94.78
25kr.8.63760kr.215.94
100kr.7.70940kr.770.94
250kr.7.26760kr.1,816.90
500kr.7.00122kr.3,500.61
1.000kr.6.78182kr.6,781.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.55022kr.16,375.55
5.000kr.6.41070kr.32,053.50
7.500kr.6.34080kr.47,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500

Other Suppliers on DigiKey

1.054In Stock
Ships from Rochester Electronics, LLC