
UCC3895DWTR | |
|---|---|
DigiKey Part Number | 296-27167-2-ND - Tape & Reel (TR) 296-27167-1-ND - Cut Tape (CT) 296-27167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3895DWTR |
Description | IC OFFLINE SW FULL-BRDG 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3895DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Phase-Shifted Full-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 16.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.26.29200 | kr.262.92 |
| 25 | kr.24.25120 | kr.606.28 |
| 100 | kr.22.00540 | kr.2,200.54 |
| 250 | kr.21.05312 | kr.5,263.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.32151 | kr.38,643.02 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |


