Direct
Similar
Similar

| UCC3813DTR-5 | |
|---|---|
| DigiKey Part Number | 296-49286-2-ND - Tape & Reel (TR) 296-49286-1-ND - Cut Tape (CT) 296-49286-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCC3813DTR-5 | 
| Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCC3813DTR-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Up, Step-Up/Step-Down | |
| Output Configuration | Positive | |
| Topology | Boost, Flyback, Forward Converter | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
| Frequency - Switching | 31kHz | |
| Duty Cycle (Max) | 49% | |
| Synchronous Rectifier | No | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Frequency Control | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 | 
| 10 | kr.10.15000 | kr.101.50 | 
| 25 | kr.9.25680 | kr.231.42 | 
| 100 | kr.8.27390 | kr.827.39 | 
| 250 | kr.7.80468 | kr.1,951.17 | 
| 500 | kr.7.52204 | kr.3,761.02 | 
| 1.000 | kr.7.28922 | kr.7,289.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.7.04348 | kr.17,608.70 | 
| 5.000 | kr.6.89541 | kr.34,477.05 | 
| 7.500 | kr.6.82123 | kr.51,159.22 | 
| Unit Price without VAT: | kr.13.76000 | 
|---|---|
| Unit Price with VAT: | kr.17.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark