UCC3808N-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.289
Unit Price: kr.16.23043
Datasheet
Push-Pull Regulator Output DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3808N-1

DigiKey Part Number
296-11483-5-ND
Manufacturer
Manufacturer Product Number
UCC3808N-1
Description
IC OFFLINE SWITCH PUSH-PULL 8DIP
Customer Reference
Detailed Description
Push-Pull Regulator Output DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3808N-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Push-Pull
Voltage - Supply (Vcc/Vdd)
8.3V ~ 14V
Frequency - Switching
1MHz
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes