MFR Recommended

UCC3808AN-1 | |
|---|---|
DigiKey Part Number | 296-13439-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3808AN-1 |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Boost, Buck, Half-Bridge, Push-Pull Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808AN-1 Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Topology Boost, Buck, Half-Bridge, Push-Pull | Supplier Device Package 8-PDIP |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3808AD-1 | Texas Instruments | 443 | 296-11480-5-ND | kr.18.83000 | MFR Recommended |


