
UCC38050DR | |
|---|---|
DigiKey Part Number | 296-UCC38050DRTR-ND - Tape & Reel (TR) 296-UCC38050DRCT-ND - Cut Tape (CT) 296-UCC38050DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38050DR |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38050DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.55000 | kr.35.50 |
| 25 | kr.3.19040 | kr.79.76 |
| 100 | kr.2.79850 | kr.279.85 |
| 250 | kr.2.61080 | kr.652.70 |
| 500 | kr.2.49784 | kr.1,248.92 |
| 1.000 | kr.2.40483 | kr.2,404.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.38486 | kr.5,962.15 |
| 5.000 | kr.2.31192 | kr.11,559.60 |
| 7.500 | kr.2.27537 | kr.17,065.28 |
| 12.500 | kr.2.23488 | kr.27,936.00 |
| 17.500 | kr.2.21121 | kr.38,696.17 |
| 25.000 | kr.2.18845 | kr.54,711.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


