UCC37325DGNRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 50.189
Unit Price: kr.5.77000
Datasheet

Similar


Microchip Technology
In Stock: 179
Unit Price: kr.7.99000
Datasheet

Similar


Microchip Technology
In Stock: 1.700
Unit Price: kr.7.99000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC37325DGNRG4

DigiKey Part Number
UCC37325DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC37325DGNRG4
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC37325DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.18853kr.10,471.33
5.000kr.4.09194kr.20,459.70
7.500kr.4.04356kr.30,326.70
12.500kr.3.98996kr.49,874.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18853
Unit Price with VAT:kr.5.23566