MFR Recommended

UCC37322DRG4 | |
|---|---|
DigiKey Part Number | UCC37322DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC37322DRG4 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC37322DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.88005 | kr.12,200.12 |
| 5.000 | kr.4.77057 | kr.23,852.85 |
| 7.500 | kr.4.71577 | kr.35,368.28 |
| 12.500 | kr.4.65502 | kr.58,187.75 |
| Unit Price without VAT: | kr.4.88005 |
|---|---|
| Unit Price with VAT: | kr.6.10006 |


