
UCC37322DGNR | |
|---|---|
DigiKey Part Number | 296-UCC37322DGNRTR-ND - Tape & Reel (TR) 296-UCC37322DGNRCT-ND - Cut Tape (CT) 296-UCC37322DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC37322DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37322DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.70000 | kr.167.50 |
| 100 | kr.5.95330 | kr.595.33 |
| 250 | kr.5.59644 | kr.1,399.11 |
| 500 | kr.5.38140 | kr.2,690.70 |
| 1.000 | kr.5.33511 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.01758 | kr.12,543.95 |
| 5.000 | kr.4.90495 | kr.24,524.75 |
| 7.500 | kr.4.84857 | kr.36,364.27 |
| 12.500 | kr.4.78612 | kr.59,826.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

