Converter Offline Boost, Buck, Flyback, Forward Topology 700kHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC35701PWTR

DigiKey Part Number
UCC35701PWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC35701PWTR
Description
IC OFFLINE SW MULT TOP 14TSSOP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 700kHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC35701PWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
9V ~ 15V
Duty Cycle
99%
Frequency - Switching
700kHz
Fault Protection
Current Limiting
Control Features
Soft Start, Sync
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 82.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

82.000In Stock
Ships from Rochester Electronics, LLC