Converter Offline Boost, Buck, Flyback, Forward Topology 700kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC35701DTR

DigiKey Part Number
UCC35701DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC35701DTR
Description
IC OFFLINE SW MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 700kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC35701DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
9V ~ 15V
Duty Cycle
99%
Frequency - Switching
700kHz
Fault Protection
Current Limiting
Control Features
Soft Start, Sync
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26.938 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.33.37952kr.83,448.80
Manufacturers Standard Package
Unit Price without VAT:kr.33.37952
Unit Price with VAT:kr.41.72440

Other Suppliers on DigiKey

26.938In Stock
Ships from Rochester Electronics, LLC