MFR Recommended

UCC29002DG4 | |
|---|---|
DigiKey Part Number | UCC29002DG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC29002DG4 |
Description | IC LOAD SHARE CTRLR ADV 8SOIC |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC29002DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Load Share Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.375V ~ 14.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.12.08151 | kr.2,718.34 |
| Unit Price without VAT: | kr.12.08151 |
|---|---|
| Unit Price with VAT: | kr.15.10189 |



