Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C44QDRQ1

DigiKey Part Number
296-UCC28C44QDRQ1TR-ND - Tape & Reel (TR)
296-UCC28C44QDRQ1CT-ND - Cut Tape (CT)
296-UCC28C44QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C44QDRQ1
Description
BICMOS CURRENT MODE PWM CONTROLL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C44QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
10kr.11.26600kr.112.66
25kr.10.28600kr.257.15
100kr.9.20690kr.920.69
250kr.8.69240kr.2,173.10
500kr.8.44894kr.4,224.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.85673kr.19,641.83
5.000kr.7.69422kr.38,471.10
7.500kr.7.61282kr.57,096.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.22000
Unit Price with VAT:kr.19.02500