MFR Recommended

UCC28C43DGKRG4 | |
|---|---|
DigiKey Part Number | UCC28C43DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28C43DGKRG4 |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C43DGKRG4 Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28C43DGKR | Texas Instruments | 2.629 | 296-39539-1-ND | kr.5.71000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.75056 | kr.11,876.40 |
| 5.000 | kr.4.64345 | kr.23,217.25 |
| 7.500 | kr.4.58983 | kr.34,423.72 |
| 12.500 | kr.4.53043 | kr.56,630.38 |
| Unit Price without VAT: | kr.4.75056 |
|---|---|
| Unit Price with VAT: | kr.5.93820 |


