Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP412ARTJT

DigiKey Part Number
296-25545-2-ND - Tape & Reel (TR)
296-25545-1-ND - Cut Tape (CT)
296-25545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP412ARTJT
Description
IC REDRIVER SATA 2CH 3GBPS 20QFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP412ARTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
3Gbps
Number of Channels
2
Delay Time
300ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
56mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.32.46000kr.32.46
10kr.24.75800kr.247.58
Unit Price without VAT:kr.32.46000
Unit Price with VAT:kr.40.57500

Other Suppliers on DigiKey

620In Stock
Ships from Rochester Electronics, LLC