
UCC2894DRG4 | |
|---|---|
DigiKey Part Number | UCC2894DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2894DRG4 |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2894DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 12.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Duty Cycle | 70% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Soft Start, Sync | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.41652 | kr.26,041.30 |
| 5.000 | kr.10.21249 | kr.51,062.45 |
| Unit Price without VAT: | kr.10.41652 |
|---|---|
| Unit Price with VAT: | kr.13.02065 |


