LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28811DR

DigiKey Part Number
296-23906-2-ND - Tape & Reel (TR)
296-23906-1-ND - Cut Tape (CT)
296-23906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28811DR
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28811DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.3.49800kr.34.98
25kr.3.14280kr.78.57
100kr.2.75400kr.275.40
250kr.2.56892kr.642.23
500kr.2.45716kr.1,228.58
1.000kr.2.36521kr.2,365.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.26809kr.5,670.22
5.000kr.2.20957kr.11,047.85
7.500kr.2.18026kr.16,351.95
12.500kr.2.14778kr.26,847.25
17.500kr.2.12880kr.37,254.00
25.000kr.2.11056kr.52,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250