
| UCC28810EVM-001 | |
|---|---|
| DigiKey Part Number | 296-27447-ND | 
| Manufacturer | |
| Manufacturer Product Number | UCC28810EVM-001 | 
| Description | EVAL BOARD FOR UCC28810 | 
| Customer Reference | |
| Detailed Description | UCC28810 - 1 Non-Isolated Output LED Driver Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Current - Output / Channel | 750mA | |
| Outputs and Type | 1 Non-Isolated Output | |
| Voltage - Output | 36V | |
| Features | - | |
| Voltage - Input | 85 ~ 305 VAC | |
| Contents | Board(s) | |
| Utilized IC / Part | UCC28810 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark