
UCC28740QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28740QDRQ1TR-ND - Tape & Reel (TR) 296-UCC28740QDRQ1CT-ND - Cut Tape (CT) 296-UCC28740QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28740QDRQ1 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28740QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 170Hz ~ 100kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.7.55100 | kr.75.51 |
| 25 | kr.6.86000 | kr.171.50 |
| 100 | kr.6.09650 | kr.609.65 |
| 250 | kr.5.73264 | kr.1,433.16 |
| 500 | kr.5.51326 | kr.2,756.63 |
| 1.000 | kr.5.47091 | kr.5,470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.14197 | kr.12,854.92 |
| 5.000 | kr.5.02709 | kr.25,135.45 |
| 7.500 | kr.4.96955 | kr.37,271.62 |
| 12.500 | kr.4.90584 | kr.61,323.00 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |



