Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28740QDRQ1

DigiKey Part Number
296-UCC28740QDRQ1TR-ND - Tape & Reel (TR)
296-UCC28740QDRQ1CT-ND - Cut Tape (CT)
296-UCC28740QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28740QDRQ1
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 170Hz ~ 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28740QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
170Hz ~ 100kHz
Manufacturer
Texas Instruments
Fault Protection
Current Limiting, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Output Isolation
Isolated
Qualification
AEC-Q100
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Topology
Flyback
Supplier Device Package
7-SOIC
Voltage - Start Up
21 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.7.55100kr.75.51
25kr.6.86000kr.171.50
100kr.6.09650kr.609.65
250kr.5.73264kr.1,433.16
500kr.5.51326kr.2,756.63
1.000kr.5.47091kr.5,470.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.14197kr.12,854.92
5.000kr.5.02709kr.25,135.45
7.500kr.4.96955kr.37,271.62
12.500kr.4.90584kr.61,323.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250