UCC28600DR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.41436
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.153
Unit Price: kr.1.07000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28600DR

DigiKey Part Number
296-27161-2-ND - Tape & Reel (TR)
296-27161-1-ND - Cut Tape (CT)
296-27161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28600DR
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 40kHz ~ 130kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28600DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
8V ~ 21V
Duty Cycle
99%
Frequency - Switching
40kHz ~ 130kHz
Power (Watts)
200 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.90000kr.6.90
10kr.4.97900kr.49.79
25kr.4.49960kr.112.49
100kr.3.97060kr.397.06
250kr.3.71752kr.929.38
500kr.3.56518kr.1,782.59
1.000kr.3.43966kr.3,439.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.30720kr.8,268.00
5.000kr.3.22736kr.16,136.80
7.500kr.3.18740kr.23,905.50
12.500kr.3.14310kr.39,288.75
17.500kr.3.11723kr.54,551.53
Manufacturers Standard Package
Unit Price without VAT:kr.6.90000
Unit Price with VAT:kr.8.62500