MFR Recommended



UCC28515DW | |
|---|---|
DigiKey Part Number | 296-14228-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28515DW |
Description | IC PFC CTR AVERAGE 200KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28515DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |



