UCC283TDKTTT-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 394
Unit Price: kr.63.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UCC283TDKTTT-3

DigiKey Part Number
296-17787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC283TDKTTT-3
Description
IC REG LINEAR 3.3V 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
UCC283TDKTTT-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
650 µA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
9V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC283TDTR-3Texas Instruments394296-UCC283TDTR-3CT-NDkr.63.21000Direct
Obsolete
Marketplace Stock: 11.814 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.814In Stock
Ships from Rochester Electronics, LLC