
UCC28250PW | |
|---|---|
DigiKey Part Number | 296-27776-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28250PW |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28250PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 17V | |
Frequency - Switching | 85kHz ~ 1.15MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.82000 | kr.33.82 |
| 10 | kr.25.82900 | kr.258.29 |
| 70 | kr.22.10914 | kr.1,547.64 |
| 140 | kr.21.20479 | kr.2,968.67 |
| 280 | kr.20.46025 | kr.5,728.87 |
| 560 | kr.19.84746 | kr.11,114.58 |
| 1.050 | kr.19.38596 | kr.20,355.26 |
| 2.520 | kr.18.86513 | kr.47,540.13 |
| Unit Price without VAT: | kr.33.82000 |
|---|---|
| Unit Price with VAT: | kr.42.27500 |




