16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2818N

DigiKey Part Number
296-41949-5-ND
Manufacturer
Manufacturer Product Number
UCC2818N
Description
IC PFC CTR AV CURR 220KHZ 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2818N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 160.852 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
250kr.24.86732kr.6,216.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.86732
Unit Price with VAT:kr.31.08415

Other Suppliers on DigiKey

160.852In Stock
Ships from Rochester Electronics, LLC