PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2817AD

DigiKey Part Number
296-15954-5-ND
Manufacturer
Manufacturer Product Number
UCC2817AD
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2817AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.480 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
360kr.18.29781kr.6,587.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.29781
Unit Price with VAT:kr.22.87226

Other Suppliers on DigiKey

6.480In Stock
Ships from Rochester Electronics, LLC