UCC2808D-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.172
Unit Price: kr.3.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60072
Datasheet

Similar


Microchip Technology
In Stock: 176
Unit Price: kr.2.81000
Datasheet

Similar


Microchip Technology
In Stock: 1.916
Unit Price: kr.2.81000
Datasheet
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2808D-2

DigiKey Part Number
296-2535-5-ND
Manufacturer
Manufacturer Product Number
UCC2808D-2
Description
IC REG CTRLR PUSH-PULL 8SOIC
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2808D-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.1V ~ 15V
Frequency - Switching
194kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types