
UCC28084DR | |
|---|---|
DigiKey Part Number | 296-39532-2-ND - Tape & Reel (TR) 296-39532-1-ND - Cut Tape (CT) 296-39532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28084DR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28084DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.84000 | kr.27.84 |
| 10 | kr.21.12300 | kr.211.23 |
| 25 | kr.19.43920 | kr.485.98 |
| 100 | kr.17.58730 | kr.1,758.73 |
| 250 | kr.16.70384 | kr.4,175.96 |
| 500 | kr.16.17146 | kr.8,085.73 |
| 1.000 | kr.15.73318 | kr.15,733.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.72870 | kr.39,321.75 |
| Unit Price without VAT: | kr.27.84000 |
|---|---|
| Unit Price with VAT: | kr.34.80000 |


