Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2806DW

DigiKey Part Number
296-11391-5-ND
Manufacturer
Manufacturer Product Number
UCC2806DW
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2806DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 14.5V
Frequency - Switching
47kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.105.39000kr.105.39
10kr.83.59600kr.835.96
40kr.75.84500kr.3,033.80
120kr.71.52092kr.8,582.51
280kr.68.98814kr.19,316.68
520kr.67.48371kr.35,091.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.105.39000
Unit Price with VAT:kr.131.73750