
UCC28065DT | |
|---|---|
DigiKey Part Number | 296-UCC28065DTTR-ND - Tape & Reel (TR) 296-UCC28065DTCT-ND - Cut Tape (CT) 296-UCC28065DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28065DT |
Description | IC PFC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 800kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28065DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 800kHz | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.14.78300 | kr.147.83 |
| 25 | kr.13.54160 | kr.338.54 |
| 100 | kr.12.18030 | kr.1,218.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.53080 | kr.2,882.70 |
| 500 | kr.11.13946 | kr.5,569.73 |
| 750 | kr.10.94335 | kr.8,207.51 |
| 1.250 | kr.10.72601 | kr.13,407.51 |
| 1.750 | kr.10.59903 | kr.18,548.30 |
| 2.500 | kr.10.47689 | kr.26,192.22 |
| 6.250 | kr.10.21397 | kr.63,837.31 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |

