
UCC28065DR | |
|---|---|
DigiKey Part Number | 296-UCC28065DRTR-ND - Tape & Reel (TR) 296-UCC28065DRCT-ND - Cut Tape (CT) 296-UCC28065DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28065DR |
Description | NATURAL INTERLEAVING TRANSITION- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 800kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28065DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 800kHz | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.12.86000 | kr.128.60 |
| 25 | kr.11.75920 | kr.293.98 |
| 100 | kr.10.54710 | kr.1,054.71 |
| 250 | kr.9.96856 | kr.2,492.14 |
| 500 | kr.9.73952 | kr.4,869.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.02993 | kr.22,574.83 |
| 5.000 | kr.8.84737 | kr.44,236.85 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |

