
UCC2805QDRQ1 | |
|---|---|
DigiKey Part Number  | 296-15689-2-ND - Tape & Reel (TR) 296-15689-1-ND - Cut Tape (CT) 296-15689-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCC2805QDRQ1  | 
Description  | IC REG CTRLR MULT TOPOLOGY 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Supply Controller PWM Controller 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCC2805QDRQ1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | PWM Controller  | |
Voltage - Input  | -0.3V ~ 6.3V  | |
Voltage - Supply  | 3.6V ~ 11V  | |
Current - Supply  | 500 µA  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.81000 | kr.23.81 | 
| 10 | kr.17.94600 | kr.179.46 | 
| 25 | kr.16.48120 | kr.412.03 | 
| 100 | kr.14.87230 | kr.1,487.23 | 
| 250 | kr.14.10536 | kr.3,526.34 | 
| 500 | kr.13.64288 | kr.6,821.44 | 
| 1.000 | kr.13.26221 | kr.13,262.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.12.86042 | kr.32,151.05 | 
| 5.000 | kr.12.61832 | kr.63,091.60 | 
| Unit Price without VAT: | kr.23.81000 | 
|---|---|
| Unit Price with VAT: | kr.29.76250 | 

