Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2805QDRQ1

DigiKey Part Number
296-15689-2-ND - Tape & Reel (TR)
296-15689-1-ND - Cut Tape (CT)
296-15689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC2805QDRQ1
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2805QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.58000kr.23.58
10kr.17.77700kr.177.77
25kr.16.32680kr.408.17
100kr.14.73290kr.1,473.29
250kr.13.97312kr.3,493.28
500kr.13.51498kr.6,757.49
1.000kr.13.13787kr.13,137.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.73985kr.31,849.62
5.000kr.12.50002kr.62,500.10
Manufacturers Standard Package
Unit Price without VAT:kr.23.58000
Unit Price with VAT:kr.29.47500