
UCC28056BDBVR | |
|---|---|
DigiKey Part Number | 296-UCC28056BDBVRTR-ND - Tape & Reel (TR) 296-UCC28056BDBVRCT-ND - Cut Tape (CT) 296-UCC28056BDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056BDBVR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056BDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 46 µA | |
Voltage - Supply | 8.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.3.44400 | kr.34.44 |
| 25 | kr.3.09360 | kr.77.34 |
| 100 | kr.2.71030 | kr.271.03 |
| 250 | kr.2.52736 | kr.631.84 |
| 500 | kr.2.41708 | kr.1,208.54 |
| 1.000 | kr.2.32626 | kr.2,326.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95113 | kr.5,853.39 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |








