
UCC28056ADBVR | |
|---|---|
DigiKey Part Number | 296-UCC28056ADBVRTR-ND - Tape & Reel (TR) 296-UCC28056ADBVRCT-ND - Cut Tape (CT) 296-UCC28056ADBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28056ADBVR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28056ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 46 µA | |
Voltage - Supply | 8.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.20600 | kr.32.06 |
| 25 | kr.2.88240 | kr.72.06 |
| 100 | kr.2.52160 | kr.252.16 |
| 250 | kr.2.34984 | kr.587.46 |
| 500 | kr.2.24628 | kr.1,123.14 |
| 1.000 | kr.2.16102 | kr.2,161.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.05570 | kr.6,167.10 |
| 6.000 | kr.2.00416 | kr.12,024.96 |
| 9.000 | kr.1.97834 | kr.17,805.06 |
| 15.000 | kr.1.94975 | kr.29,246.25 |
| 21.000 | kr.1.93303 | kr.40,593.63 |
| 30.000 | kr.1.91694 | kr.57,508.20 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |


