
UCC2803D | |
|---|---|
DigiKey Part Number | 296-11386-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2803D |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2803D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 3.6V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.78000 | kr.16.78 |
| 10 | kr.12.50000 | kr.125.00 |
| 75 | kr.10.45173 | kr.783.88 |
| 150 | kr.9.97507 | kr.1,496.26 |
| 300 | kr.9.58240 | kr.2,874.72 |
| 525 | kr.9.31665 | kr.4,891.24 |
| 1.050 | kr.9.04046 | kr.9,492.48 |
| Unit Price without VAT: | kr.16.78000 |
|---|---|
| Unit Price with VAT: | kr.20.97500 |

