Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27611DRVT

DigiKey Part Number
296-35639-2-ND - Tape & Reel (TR)
296-35639-1-ND - Cut Tape (CT)
296-35639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27611DRVT
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
UCC27611DRVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 18V
Logic Voltage - VIL, VIH
1.3V, 1.85V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
5ns, 5ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.79000kr.14.79
10kr.10.94400kr.109.44
25kr.9.98720kr.249.68
100kr.8.93710kr.893.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.43640kr.2,109.10
500kr.8.13434kr.4,067.17
750kr.7.98315kr.5,987.36
1.250kr.7.81558kr.9,769.48
1.750kr.7.71765kr.13,505.89
2.500kr.7.62341kr.19,058.52
6.250kr.7.42061kr.46,378.81
Manufacturers Standard Package
Unit Price without VAT:kr.14.79000
Unit Price with VAT:kr.18.48750