
UCC27538DBVT | |
|---|---|
DigiKey Part Number | 296-36178-2-ND - Tape & Reel (TR) 296-36178-1-ND - Cut Tape (CT) 296-36178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27538DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27538DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.7.75500 | kr.77.55 |
| 25 | kr.7.04480 | kr.176.12 |
| 100 | kr.6.26470 | kr.626.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.89324 | kr.1,473.31 |
| 500 | kr.5.66934 | kr.2,834.67 |
| 750 | kr.5.55724 | kr.4,167.93 |
| 1.250 | kr.5.43294 | kr.6,791.18 |
| 1.750 | kr.5.36030 | kr.9,380.52 |
| 2.500 | kr.5.29042 | kr.13,226.05 |
| 6.250 | kr.5.14005 | kr.32,125.31 |
| 12.500 | kr.5.04938 | kr.63,117.25 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

