
UCC27531DBVR | |
|---|---|
DigiKey Part Number | 296-35581-2-ND - Tape & Reel (TR) 296-35581-1-ND - Cut Tape (CT) 296-35581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27531DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.55900 | kr.65.59 |
| 25 | kr.5.94920 | kr.148.73 |
| 100 | kr.5.27520 | kr.527.52 |
| 250 | kr.4.95368 | kr.1,238.42 |
| 500 | kr.4.76012 | kr.2,380.06 |
| 1.000 | kr.4.60067 | kr.4,600.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.53581 | kr.13,607.43 |
| 6.000 | kr.4.43655 | kr.26,619.30 |
| 9.000 | kr.4.38685 | kr.39,481.65 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |











