Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27525DR

DigiKey Part Number
296-30596-2-ND - Tape & Reel (TR)
296-30596-1-ND - Cut Tape (CT)
296-30596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27525DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27525DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.3V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.6.35300kr.63.53
25kr.5.75880kr.143.97
100kr.5.10280kr.510.28
250kr.4.79008kr.1,197.52
500kr.4.60182kr.2,300.91
1.000kr.4.44680kr.4,446.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.41160kr.11,029.00
5.000kr.4.31000kr.21,550.00
7.500kr.4.25915kr.31,943.62
12.500kr.4.20277kr.52,534.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500