Low-Side Gate Driver IC Inverting 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27523DSDT

DigiKey Part Number
296-34775-2-ND - Tape & Reel (TR)
296-34775-1-ND - Cut Tape (CT)
296-34775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27523DSDT
Description
IC GATE DRVR LOW-SIDE 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27523DSDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.3V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.11.07600kr.110.76
25kr.10.11120kr.252.78
100kr.9.04650kr.904.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.53896kr.2,134.74
500kr.8.23326kr.4,116.63
750kr.8.08012kr.6,060.09
1.250kr.7.91039kr.9,887.99
1.750kr.7.81117kr.13,669.55
2.500kr.7.71583kr.19,289.58
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000