
UCC27518DBVT | |
|---|---|
DigiKey Part Number | 296-30532-2-ND - Tape & Reel (TR) 296-30532-1-ND - Cut Tape (CT) 296-30532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27518DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27518DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.53100 | kr.45.31 |
| 25 | kr.4.08840 | kr.102.21 |
| 100 | kr.3.60060 | kr.360.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.36844 | kr.842.11 |
| 500 | kr.3.22828 | kr.1,614.14 |
| 750 | kr.3.15811 | kr.2,368.58 |
| 1.250 | kr.3.08034 | kr.3,850.43 |
| 1.750 | kr.3.03485 | kr.5,310.99 |
| 2.500 | kr.2.99113 | kr.7,477.82 |
| 6.250 | kr.2.89699 | kr.18,106.19 |
| 12.500 | kr.2.84024 | kr.35,503.00 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

