Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27517ADBVR

DigiKey Part Number
296-41037-2-ND - Tape & Reel (TR)
296-41037-1-ND - Cut Tape (CT)
296-41037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27517ADBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27517ADBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.4V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
8ns, 7ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SC-74A, SOT-753
Number of Drivers
1
Supplier Device Package
SOT-23-5
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.85600kr.48.56
25kr.4.38240kr.109.56
100kr.3.86300kr.386.30
250kr.3.61532kr.903.83
500kr.3.46620kr.1,733.10
1.000kr.3.37567kr.3,375.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19166kr.9,574.98
6.000kr.3.11742kr.18,704.52
9.000kr.3.08025kr.27,722.25
15.000kr.3.03905kr.45,585.75
21.000kr.3.01498kr.63,314.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000