
UCC27425DR | |
|---|---|
DigiKey Part Number | 296-UCC27425DRTR-ND - Tape & Reel (TR) 296-UCC27425DRCT-ND - Cut Tape (CT) 296-UCC27425DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27425DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27425DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.49400 | kr.64.94 |
| 25 | kr.5.88480 | kr.147.12 |
| 100 | kr.5.21410 | kr.521.41 |
| 250 | kr.4.89424 | kr.1,223.56 |
| 500 | kr.4.70148 | kr.2,350.74 |
| 1.000 | kr.4.63365 | kr.4,633.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82148 | kr.7,053.70 |
| 5.000 | kr.2.75110 | kr.13,755.50 |
| 7.500 | kr.2.71584 | kr.20,368.80 |
| 12.500 | kr.2.67679 | kr.33,459.88 |
| 17.500 | kr.2.65396 | kr.46,444.30 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

