8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27424MDGNREP

DigiKey Part Number
296-UCC27424MDGNREPTR-ND - Tape & Reel (TR)
296-UCC27424MDGNREPCT-ND - Cut Tape (CT)
296-UCC27424MDGNREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27424MDGNREP
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27424MDGNREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.69000kr.42.69
10kr.32.82600kr.328.26
25kr.30.36920kr.759.23
100kr.27.66780kr.2,766.78
250kr.26.38004kr.6,595.01
500kr.25.60346kr.12,801.73
1.000kr.24.96448kr.24,964.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.29002kr.60,725.05
Manufacturers Standard Package
Unit Price without VAT:kr.42.69000
Unit Price with VAT:kr.53.36250