
UCC27424DGNRG4 | |
---|---|
DigiKey Part Number | UCC27424DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27424DGNRG4 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424DGNRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.22817 | kr.10,570.43 |
5.000 | kr.4.13066 | kr.20,653.30 |
7.500 | kr.4.08183 | kr.30,613.73 |
12.500 | kr.4.02772 | kr.50,346.50 |
Unit Price without VAT: | kr.4.22817 |
---|---|
Unit Price with VAT: | kr.5.28521 |