UCC27424DGNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.908
Unit Price: kr.11.58000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.731
Unit Price: kr.7.49000
Datasheet

Similar


Microchip Technology
In Stock: 3.308
Unit Price: kr.8.38000
Datasheet

Similar


Microchip Technology
In Stock: 1.935
Unit Price: kr.8.38000
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27424DGNG4

DigiKey Part Number
UCC27424DGNG4-ND
Manufacturer
Manufacturer Product Number
UCC27424DGNG4
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27424DGNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
480kr.5.42413kr.2,603.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.42413
Unit Price with VAT:kr.6.78016