Similar
Similar
Similar
Similar

UCC27325DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27325DGNRTR-ND - Tape & Reel (TR) 296-UCC27325DGNRCT-ND - Cut Tape (CT) 296-UCC27325DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27325DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27325DGNR Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4128YMME | Microchip Technology | 179 | 576-1790-5-ND | kr.7.99000 | Similar |
| MIC4128YMME-TR | Microchip Technology | 1.700 | MIC4128YMME-CT-ND | kr.7.99000 | Similar |
| MIC4428YMM | Microchip Technology | 4.807 | 576-1527-5-ND | kr.8.31000 | Similar |
| MIC4428YMM-TR | Microchip Technology | 2.459 | MIC4428YMM-CT-ND | kr.8.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.64747 | kr.11,618.68 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |



