
UCC27322DR | |
|---|---|
DigiKey Part Number | 296-41797-2-ND - Tape & Reel (TR) 296-41797-1-ND - Cut Tape (CT) 296-41797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27322DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.9.43300 | kr.94.33 |
| 25 | kr.8.59040 | kr.214.76 |
| 100 | kr.7.66710 | kr.766.71 |
| 250 | kr.7.22708 | kr.1,806.77 |
| 500 | kr.6.96150 | kr.3,480.75 |
| 1.000 | kr.6.74308 | kr.6,743.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.94061 | kr.12,351.53 |
| 5.000 | kr.4.82969 | kr.24,148.45 |
| 7.500 | kr.4.77417 | kr.35,806.28 |
| 12.500 | kr.4.71267 | kr.58,908.38 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |











